0805ZC105JAT9A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 121,148
Unit Price: ₱20.25000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26,237
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 683
Unit Price: ₱16.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱3.31283
Datasheet

Direct


KEMET
In Stock: 1,330
Unit Price: ₱55.38000
Datasheet

Upgrade


KEMET
In Stock: 14,680
Unit Price: ₱65.51000
Datasheet

Upgrade


KEMET
In Stock: 6,565
Unit Price: ₱21.44000
Datasheet

Upgrade


KEMET
In Stock: 32,082
Unit Price: ₱20.25000
Datasheet
1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZC105JAT9A

DigiKey Part Number
0805ZC105JAT9A-ND
Manufacturer
Manufacturer Product Number
0805ZC105JAT9A
Description
CAP CER 1UF 10V X7R 0805
Customer Reference
Detailed Description
1 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZC105JAT9A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.