
0805ZD335KAT2A | |
|---|---|
DigiKey Part Number | 478-1414-2-ND - Tape & Reel (TR) 478-1414-1-ND - Cut Tape (CT) 478-1414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD335KAT2A |
Description | CAP CER 3.3UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD335KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱9.46800 | ₱94.68 |
| 50 | ₱6.84820 | ₱342.41 |
| 100 | ₱6.04430 | ₱604.43 |
| 500 | ₱4.69492 | ₱2,347.46 |
| 1,000 | ₱4.27748 | ₱4,277.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.68575 | ₱11,057.25 |
| 6,000 | ₱3.54144 | ₱21,248.64 |
| 9,000 | ₱3.32951 | ₱29,965.59 |
| 15,000 | ₱3.20415 | ₱48,062.25 |
| 21,000 | ₱3.08100 | ₱64,701.00 |

