0.68 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805ZD684KAT2A

DigiKey Part Number
478-5875-2-ND - Tape & Reel (TR)
478-5875-1-ND - Cut Tape (CT)
478-5875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805ZD684KAT2A
Description
CAP CER 0.68UF 10V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805ZD684KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,736
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.22000₱132.20
50₱9.71860₱485.93
100₱8.64670₱864.67
500₱6.83872₱3,419.36
1,000₱6.28074₱6,280.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.82191₱11,643.82
4,000₱5.44466₱21,778.64
6,000₱5.25569₱31,534.14
10,000₱5.04645₱50,464.50
14,000₱4.92410₱68,937.40
20,000₱4.80643₱96,128.60
Manufacturers Standard Package