
12061C225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A225MUTR-ND - Tape & Reel (TR) 478-KGM31HR72A225MUCT-ND - Cut Tape (CT) 478-KGM31HR72A225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225MAT2A |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.65200 | ₱196.52 |
| 50 | ₱14.74460 | ₱737.23 |
| 100 | ₱13.24390 | ₱1,324.39 |
| 500 | ₱10.70470 | ₱5,352.35 |
| 1,000 | ₱9.91984 | ₱9,919.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.27432 | ₱18,548.64 |
| 4,000 | ₱8.74328 | ₱34,973.12 |
| 6,000 | ₱8.47744 | ₱50,864.64 |
| 10,000 | ₱8.18265 | ₱81,826.50 |
| 14,000 | ₱8.05848 | ₱112,818.72 |

