
12063C475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71E475MUTR-ND - Tape & Reel (TR) 478-KGM31AR71E475MUCT-ND - Cut Tape (CT) 478-KGM31AR71E475MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C475MAT2A |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.35200 | ₱143.52 |
| 50 | ₱10.61180 | ₱530.59 |
| 100 | ₱9.46250 | ₱946.25 |
| 500 | ₱8.01782 | ₱4,008.91 |
| 1,000 | ₱7.09181 | ₱7,091.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.10402 | ₱14,208.04 |
| 4,000 | ₱6.30828 | ₱25,233.12 |
| 6,000 | ₱5.59204 | ₱33,552.24 |
| 10,000 | ₱5.52570 | ₱55,257.00 |
| 14,000 | ₱5.06111 | ₱70,855.54 |

