2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063G225ZAT2A

DigiKey Part Number
478-KGM31AV51E225ZUTR-ND - Tape & Reel (TR)
478-KGM31AV51E225ZUCT-ND - Cut Tape (CT)
478-KGM31AV51E225ZUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063G225ZAT2A
Description
CAP CER 2.2UF 25V Y5V 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063G225ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,671
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.22000₱132.20
50₱9.71860₱485.93
100₱8.64670₱864.67
500₱6.83872₱3,419.36
1,000₱6.28074₱6,280.74
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.44466₱21,778.64
8,000₱5.13418₱41,073.44
12,000₱4.97873₱59,744.76
20,000₱4.80643₱96,128.60
28,000₱4.70570₱131,759.60
40,000₱4.60881₱184,352.40
Manufacturers Standard Package