
12063G225ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AV51E225ZUTR-ND - Tape & Reel (TR) 478-KGM31AV51E225ZUCT-ND - Cut Tape (CT) 478-KGM31AV51E225ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063G225ZAT2A |
Description | CAP CER 2.2UF 25V Y5V 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063G225ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.22000 | ₱132.20 |
| 50 | ₱9.71860 | ₱485.93 |
| 100 | ₱8.64670 | ₱864.67 |
| 500 | ₱6.83872 | ₱3,419.36 |
| 1,000 | ₱6.28074 | ₱6,280.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.44466 | ₱21,778.64 |
| 8,000 | ₱5.13418 | ₱41,073.44 |
| 12,000 | ₱4.97873 | ₱59,744.76 |
| 20,000 | ₱4.80643 | ₱96,128.60 |
| 28,000 | ₱4.70570 | ₱131,759.60 |
| 40,000 | ₱4.60881 | ₱184,352.40 |

