
12065C101KAT2A | |
|---|---|
DigiKey Part Number | 478-12827-2-ND - Tape & Reel (TR) 478-12827-1-ND - Cut Tape (CT) 478-12827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C101KAT2A |
Description | CAP CER 100PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C101KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.13600 | ₱111.36 |
| 50 | ₱8.13460 | ₱406.73 |
| 100 | ₱7.20560 | ₱720.56 |
| 500 | ₱5.64296 | ₱2,821.48 |
| 1,000 | ₱5.16239 | ₱5,162.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.44198 | ₱17,767.92 |
| 8,000 | ₱4.17446 | ₱33,395.68 |
| 12,000 | ₱4.04052 | ₱48,486.24 |
| 20,000 | ₱3.89204 | ₱77,840.80 |
| 28,000 | ₱3.80525 | ₱106,547.00 |
| 40,000 | ₱3.72176 | ₱148,870.40 |

