0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206CC223KAT1A

DigiKey Part Number
478-12850-2-ND - Tape & Reel (TR)
478-12850-1-ND - Cut Tape (CT)
478-12850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206CC223KAT1A
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206CC223KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,283
Factory Stock: 148,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱28.28600₱282.86
50₱23.05780₱1,152.89
100₱21.11640₱2,111.64
500₱17.46006₱8,730.03
1,000₱16.32921₱16,329.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱12.91163₱25,823.26
4,000₱12.62728₱50,509.12
6,000₱12.57656₱75,459.36
10,000₱12.51884₱125,188.40
14,000₱12.48415₱174,778.10
20,000₱12.45003₱249,000.60
24,000₱12.43359₱298,406.16
Manufacturers Standard Package