390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206GC391KAT1A

DigiKey Part Number
478-4000-2-ND - Tape & Reel (TR)
478-4000-1-ND - Cut Tape (CT)
478-4000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206GC391KAT1A
Description
CAP CER 390PF 2KV X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206GC391KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,623
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱27.92900₱279.29
50₱21.00920₱1,050.46
100₱17.88880₱1,788.88
500₱16.44414₱8,222.07
1,000₱15.36211₱15,362.11
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱13.73968₱54,958.72
8,000₱13.13673₱105,093.84
12,000₱12.83456₱154,014.72
20,000₱12.49966₱249,993.20
28,000₱12.30384₱344,507.52
40,000₱12.11549₱484,619.60
Manufacturers Standard Package