
1206GC391KAT1A | |
|---|---|
DigiKey Part Number | 478-4000-2-ND - Tape & Reel (TR) 478-4000-1-ND - Cut Tape (CT) 478-4000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206GC391KAT1A |
Description | CAP CER 390PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206GC391KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱27.92900 | ₱279.29 |
| 50 | ₱21.00920 | ₱1,050.46 |
| 100 | ₱17.88880 | ₱1,788.88 |
| 500 | ₱16.44414 | ₱8,222.07 |
| 1,000 | ₱15.36211 | ₱15,362.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱13.73968 | ₱54,958.72 |
| 8,000 | ₱13.13673 | ₱105,093.84 |
| 12,000 | ₱12.83456 | ₱154,014.72 |
| 20,000 | ₱12.49966 | ₱249,993.20 |
| 28,000 | ₱12.30384 | ₱344,507.52 |
| 40,000 | ₱12.11549 | ₱484,619.60 |
| 48,000 | ₱12.02621 | ₱577,258.08 |

