
KAM31BR71H224KT | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H224KTTR-ND - Tape & Reel (TR) 478-KAM31BR71H224KTCT-ND - Cut Tape (CT) 478-KAM31BR71H224KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR71H224KT |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR71H224KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.37400 | ₱113.74 |
| 50 | ₱8.31320 | ₱415.66 |
| 100 | ₱7.37230 | ₱737.23 |
| 500 | ₱5.78468 | ₱2,892.34 |
| 1,000 | ₱5.35176 | ₱5,351.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.49230 | ₱17,969.20 |
| 8,000 | ₱3.83420 | ₱30,673.60 |
| 12,000 | ₱3.81716 | ₱45,805.92 |
| 20,000 | ₱3.79765 | ₱75,953.00 |
| 48,000 | ₱3.78533 | ₱181,695.84 |
| 96,000 | ₱3.64952 | ₱350,353.92 |
| 100,000 | ₱3.64231 | ₱364,231.00 |

