
1206YC204KAT4A | |
|---|---|
DigiKey Part Number | 478-1206YC204KAT4ATR-ND - Tape & Reel (TR) 478-1206YC204KAT4ACT-ND - Cut Tape (CT) 478-1206YC204KAT4ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206YC204KAT4A |
Description | CAP CER 0.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206YC204KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.82000 | ₱23.82 |
| 10 | ₱14.11300 | ₱141.13 |
| 50 | ₱10.43320 | ₱521.66 |
| 100 | ₱9.30170 | ₱930.17 |
| 500 | ₱7.38420 | ₱3,692.10 |
| 1,000 | ₱6.79227 | ₱6,792.27 |
| 2,500 | ₱6.16843 | ₱15,421.07 |
| 5,000 | ₱5.79255 | ₱28,962.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱5.32834 | ₱79,925.10 |
| 30,000 | ₱5.10105 | ₱153,031.50 |
| 45,000 | ₱4.98723 | ₱224,425.35 |
| 75,000 | ₱4.86100 | ₱364,575.00 |
| 105,000 | ₱4.78722 | ₱502,658.10 |

