
1206ZC226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR71A226KUTR-ND - Tape & Reel (TR) 478-KGM31AR71A226KUCT-ND - Cut Tape (CT) 478-KGM31AR71A226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206ZC226KAT2A |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206ZC226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.19000 | ₱54.19 |
| 10 | ₱34.42000 | ₱344.20 |
| 50 | ₱26.63080 | ₱1,331.54 |
| 100 | ₱24.21900 | ₱2,421.90 |
| 500 | ₱20.15172 | ₱10,075.86 |
| 1,000 | ₱18.89462 | ₱18,894.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱17.56796 | ₱43,919.90 |
| 5,000 | ₱16.76809 | ₱83,840.45 |
| 7,500 | ₱16.36744 | ₱122,755.80 |
| 12,500 | ₱15.92319 | ₱199,039.88 |
| 17,500 | ₱15.66359 | ₱274,112.83 |
| 25,000 | ₱15.41373 | ₱385,343.25 |

