
12105C105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32GR71H105MUTR-ND - Tape & Reel (TR) 478-KGM32GR71H105MUCT-ND - Cut Tape (CT) 478-KGM32GR71H105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C105MAT2A |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12105C105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.92000 | ₱36.92 |
| 10 | ₱22.56900 | ₱225.69 |
| 50 | ₱17.34100 | ₱867.05 |
| 100 | ₱15.62000 | ₱1,562.00 |
| 500 | ₱12.72940 | ₱6,364.70 |
| 1,000 | ₱11.70991 | ₱11,709.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱10.43157 | ₱31,294.71 |
| 6,000 | ₱9.30459 | ₱55,827.54 |
| 9,000 | ₱8.71329 | ₱78,419.61 |

