
12105C334KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF32QR71H334KTTR-ND - Tape & Reel (TR) 478-KGF32QR71H334KTCT-ND - Cut Tape (CT) 478-KGF32QR71H334KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12105C334KAZ2A |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱24.89200 | ₱248.92 |
| 50 | ₱18.91300 | ₱945.65 |
| 100 | ₱17.07890 | ₱1,707.89 |
| 500 | ₱13.97520 | ₱6,987.60 |
| 1,000 | ₱13.01644 | ₱13,016.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱13.14819 | ₱52,592.76 |
| 8,000 | ₱12.56364 | ₱100,509.12 |
| 12,000 | ₱12.27082 | ₱147,249.84 |
| 20,000 | ₱11.94624 | ₱238,924.80 |
| 28,000 | ₱11.75636 | ₱329,178.08 |
| 40,000 | ₱11.57381 | ₱462,952.40 |

