
1210GC102MAT1A | |
|---|---|
DigiKey Part Number | 478-5184-2-ND - Tape & Reel (TR) 478-5184-1-ND - Cut Tape (CT) 478-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210GC102MAT1A |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210GC102MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱34.83700 | ₱348.37 |
| 50 | ₱28.23860 | ₱1,411.93 |
| 100 | ₱25.71960 | ₱2,571.96 |
| 500 | ₱21.46302 | ₱10,731.51 |
| 1,000 | ₱20.14696 | ₱20,146.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.06315 | ₱38,126.30 |
| 4,000 | ₱18.17124 | ₱72,684.96 |
| 6,000 | ₱17.72426 | ₱106,345.56 |
| 10,000 | ₱17.49234 | ₱174,923.40 |

