
1210YD106KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32JR51C106KLTR-ND - Tape & Reel (TR) 478-KGM32JR51C106KLCT-ND - Cut Tape (CT) 478-KGM32JR51C106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD106KAT4A |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD106KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱30.01300 | ₱300.13 |
| 50 | ₱23.03400 | ₱1,151.70 |
| 100 | ₱20.88420 | ₱2,088.42 |
| 500 | ₱17.25878 | ₱8,629.39 |
| 1,000 | ₱16.13805 | ₱16,138.05 |
| 2,500 | ₱14.95467 | ₱37,386.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱12.66926 | ₱76,015.56 |
| 12,000 | ₱12.15098 | ₱145,811.76 |
| 18,000 | ₱11.89144 | ₱214,045.92 |
| 30,000 | ₱11.60358 | ₱348,107.40 |
| 42,000 | ₱11.43536 | ₱480,285.12 |

