
1210YD226MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM32LR51C226MLTR-ND - Tape & Reel (TR) 478-KGM32LR51C226MLCT-ND - Cut Tape (CT) 478-KGM32LR51C226MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210YD226MAT4A |
Description | CAP CER 22UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210YD226MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱53.59500 | ₱535.95 |
| 50 | ₱42.39960 | ₱2,119.98 |
| 100 | ₱38.94570 | ₱3,894.57 |
| 500 | ₱33.10980 | ₱16,554.90 |
| 1,000 | ₱31.30305 | ₱31,303.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱28.59219 | ₱114,368.76 |
| 8,000 | ₱27.58393 | ₱220,671.44 |
| 12,000 | ₱27.07892 | ₱324,947.04 |
| 20,000 | ₱26.51887 | ₱530,377.40 |

