
1210ZC226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32LR71A226MUTR-ND - Tape & Reel (TR) 478-KGM32LR71A226MUCT-ND - Cut Tape (CT) 478-KGM32LR71A226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210ZC226MAT2A |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210ZC226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱51.33200 | ₱513.32 |
| 50 | ₱43.53100 | ₱2,176.55 |
| 100 | ₱40.00570 | ₱4,000.57 |
| 500 | ₱34.04830 | ₱17,024.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱32.20524 | ₱32,205.24 |
| 2,000 | ₱30.75341 | ₱61,506.82 |
| 3,000 | ₱27.89481 | ₱83,684.43 |

