
145046020640868+ | |
|---|---|
DigiKey Part Number | 478-145046020640868+TR-ND - Tape & Reel (TR) 478-145046020640868+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 145046020640868+ |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱57.76400 | ₱577.64 |
| 25 | ₱54.11920 | ₱1,352.98 |
| 50 | ₱51.52260 | ₱2,576.13 |
| 100 | ₱49.05730 | ₱4,905.73 |
| 250 | ₱45.98212 | ₱11,495.53 |
| 500 | ₱43.78592 | ₱21,892.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱41.69572 | ₱41,695.72 |
| 2,000 | ₱39.70526 | ₱79,410.52 |
| 3,000 | ₱38.58602 | ₱115,758.06 |
| 5,000 | ₱37.22077 | ₱186,103.85 |
| 7,000 | ₱36.34813 | ₱254,436.91 |
| 10,000 | ₱35.44559 | ₱354,455.90 |

