


18121C103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR72A103KVTR-ND - Tape & Reel (TR) 478-KGM43AR72A103KVCT-ND - Cut Tape (CT) 478-KGM43AR72A103KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C103KAT2A |
Description | CAP CER 10000PF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C103KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.88000 | ₱42.88 |
| 10 | ₱26.85700 | ₱268.57 |
| 50 | ₱20.47320 | ₱1,023.66 |
| 100 | ₱18.52010 | ₱1,852.01 |
| 500 | ₱15.21502 | ₱7,607.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱14.19434 | ₱14,194.34 |
| 2,000 | ₱13.35409 | ₱26,708.18 |
| 3,000 | ₱12.93347 | ₱38,800.41 |
| 5,000 | ₱12.46739 | ₱62,336.95 |
| 7,000 | ₱12.19482 | ₱85,363.74 |
| 10,000 | ₱11.93269 | ₱119,326.90 |

