18121C223KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱28.52862
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱23.44186
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ₱29.81252
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱14.30451
Datasheet

Upgrade


WEC
In Stock: 3,000
Unit Price: ₱17.32905
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱20.50604
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱24.48398
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱51.81000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱6.39031
Datasheet
0.022 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18121C223KAT2A

DigiKey Part Number
478-KGM43AR72A223KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18121C223KAT2A
Description
CAP CER 0.022UF 100V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18121C223KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱14.90537₱14,905.37
Manufacturers Standard Package