


18121C473KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43AR72A473KVTR-ND - Tape & Reel (TR) 478-KGM43AR72A473KVCT-ND - Cut Tape (CT) 478-KGM43AR72A473KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C473KAT2A |
Description | CAP CER 0.047UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C473KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱29.83500 | ₱298.35 |
| 50 | ₱22.90300 | ₱1,145.15 |
| 100 | ₱20.76510 | ₱2,076.51 |
| 500 | ₱17.15516 | ₱8,577.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.03979 | ₱16,039.79 |
| 2,000 | ₱15.12124 | ₱30,242.48 |
| 3,000 | ₱14.66121 | ₱43,983.63 |
| 5,000 | ₱14.15146 | ₱70,757.30 |
| 7,000 | ₱13.85354 | ₱96,974.78 |
| 10,000 | ₱13.56692 | ₱135,669.20 |

