


18122A102JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG2D102JVTR-ND - Tape & Reel (TR) 478-KGM43BCG2D102JVCT-ND - Cut Tape (CT) 478-KGM43BCG2D102JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122A102JAT2A |
Description | CAP CER 1000PF 200V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18122A102JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱70.56700 | ₱705.67 |
| 50 | ₱56.62020 | ₱2,831.01 |
| 100 | ₱52.31470 | ₱5,231.47 |
| 500 | ₱45.02814 | ₱22,514.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱42.77357 | ₱42,773.57 |
| 2,000 | ₱40.91770 | ₱81,835.40 |
| 3,000 | ₱39.98822 | ₱119,964.66 |
| 5,000 | ₱38.95749 | ₱194,787.45 |
| 7,000 | ₱38.35513 | ₱268,485.91 |
| 10,000 | ₱37.77519 | ₱377,751.90 |

