1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18122A102JAT2A

DigiKey Part Number
478-KGM43BCG2D102JVTR-ND - Tape & Reel (TR)
478-KGM43BCG2D102JVCT-ND - Cut Tape (CT)
478-KGM43BCG2D102JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18122A102JAT2A
Description
CAP CER 1000PF 200V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18122A102JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,606
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱106.00000₱106.00
10₱70.56700₱705.67
50₱56.62020₱2,831.01
100₱52.31470₱5,231.47
500₱45.02814₱22,514.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱42.77357₱42,773.57
2,000₱40.91770₱81,835.40
3,000₱39.98822₱119,964.66
5,000₱38.95749₱194,787.45
7,000₱38.35513₱268,485.91
10,000₱37.77519₱377,751.90
Manufacturers Standard Package