


18122C104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BR72D104KVTR-ND - Tape & Reel (TR) 478-KGM43BR72D104KVCT-ND - Cut Tape (CT) 478-KGM43BR72D104KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18122C104KAT2A |
Description | CAP CER 0.1UF 200V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18122C104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱60.15000 | ₱60.15 |
| 10 | ₱38.41000 | ₱384.10 |
| 50 | ₱29.84640 | ₱1,492.32 |
| 100 | ₱27.22030 | ₱2,722.03 |
| 500 | ₱22.77072 | ₱11,385.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱13.93053 | ₱13,930.53 |
| 2,000 | ₱13.10160 | ₱26,203.20 |
| 3,000 | ₱12.68673 | ₱38,060.19 |
| 5,000 | ₱12.22693 | ₱61,134.65 |
| 7,000 | ₱11.95815 | ₱83,707.05 |
| 10,000 | ₱11.69949 | ₱116,994.90 |

