


18123C475KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR71E475KVTR-ND - Tape & Reel (TR) 478-KGM43JR71E475KVCT-ND - Cut Tape (CT) 478-KGM43JR71E475KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18123C475KAT2A |
Description | CAP CER 4.7UF 25V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18123C475KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱119.10000 | ₱119.10 |
| 10 | ₱96.41100 | ₱964.11 |
| 50 | ₱84.15600 | ₱4,207.80 |
| 100 | ₱73.63360 | ₱7,363.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱56.10324 | ₱28,051.62 |
| 1,000 | ₱49.09064 | ₱49,090.64 |
| 2,500 | ₱47.33749 | ₱118,343.73 |
| 5,000 | ₱45.58433 | ₱227,921.65 |
| 12,500 | ₱43.83104 | ₱547,888.00 |

