0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A223GAT2A

DigiKey Part Number
478-KGM43BCG1H223GVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H223GVCT-ND - Cut Tape (CT)
478-KGM43BCG1H223GVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A223GAT2A
Description
CAP CER 0.022UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±2% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A223GAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,510
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱133.99000₱133.99
10₱91.17100₱911.71
50₱74.10400₱3,705.20
100₱68.82790₱6,882.79
500₱59.89778₱29,948.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱57.13406₱57,134.06
2,000₱54.85865₱109,717.30
3,000₱53.71867₱161,156.01
5,000₱52.45486₱262,274.30
7,000₱51.71594₱362,011.58
10,000₱51.00493₱510,049.30
Manufacturers Standard Package