0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A223JAT2A

DigiKey Part Number
478-KGM43BCG1H223JVTR-ND - Tape & Reel (TR)
478-KGM43BCG1H223JVCT-ND - Cut Tape (CT)
478-KGM43BCG1H223JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125A223JAT2A
Description
CAP CER 0.022UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A223JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,700
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱116.72000₱116.72
10₱78.60600₱786.06
50₱63.42080₱3,171.04
100₱58.72230₱5,872.23
500₱50.78544₱25,392.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱48.32840₱48,328.40
2,000₱46.30608₱92,612.16
3,000₱45.29254₱135,877.62
5,000₱44.16919₱220,845.95
7,000₱43.51233₱304,586.31
10,000₱42.88047₱428,804.70
Manufacturers Standard Package