18125A223KAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 1,353
Unit Price: ₱219.14000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,700
Unit Price: ₱116.72000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: ₱45.22763
Datasheet

Upgrade


KEMET
In Stock: 169
Unit Price: ₱129.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₱47.45182
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Ceramic 1812

18125A223KAT2A

DigiKey Part Number
478-KGM43BCG1H223KVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18125A223KAT2A
Description
CAP CER 0.022UF 50V C0G/NP0 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125A223KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱69.55142₱69,551.42
Manufacturers Standard Package