18125E105ZAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₱23.17031
Datasheet
1 µF -20%, +80% 50V Ceramic Capacitor Z5U 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 50V Ceramic Capacitor Z5U 1812 (4532 Metric)
Ceramic 1812

18125E105ZAT2A

DigiKey Part Number
478-12000-2-ND - Tape & Reel (TR)
478-12000-1-ND - Cut Tape (CT)
478-12000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125E105ZAT2A
Description
CAP CER 1UF 50V Z5U 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 50V Ceramic Capacitor Z5U 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18125E105ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱110.17000₱110.17
10₱73.90200₱739.02
50₱59.40700₱2,970.35
100₱54.94080₱5,494.08
500₱47.38394₱23,691.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱45.04541₱45,045.41
2,000₱43.12075₱86,241.50
3,000₱42.15624₱126,468.72
5,000₱41.08724₱205,436.20
7,000₱40.46252₱283,237.64
10,000₱39.86086₱398,608.60
Manufacturers Standard Package