
1812CC104KAZ2A\SB | |
|---|---|
DigiKey Part Number | 478-1812CC104KAZ2A\SBTR-ND - Tape & Reel (TR) 478-1812CC104KAZ2A\SBCT-ND - Cut Tape (CT) 478-1812CC104KAZ2A\SBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC104KAZ2A\SB |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 600V/630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱36.44500 | ₱364.45 |
| 50 | ₱28.23860 | ₱1,411.93 |
| 100 | ₱25.71960 | ₱2,571.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱21.46302 | ₱10,731.51 |
| 1,000 | ₱20.14696 | ₱20,146.96 |
| 1,500 | ₱19.48754 | ₱29,231.31 |
| 2,500 | ₱18.75682 | ₱46,892.05 |
| 3,500 | ₱18.32983 | ₱64,154.41 |
| 5,000 | ₱17.91895 | ₱89,594.75 |

