


1812GC102MAT1A | |
|---|---|
DigiKey Part Number | 478-3001-2-ND - Tape & Reel (TR) 478-3001-1-ND - Cut Tape (CT) 478-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC102MAT1A |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC102MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱70.27000 | ₱70.27 |
| 10 | ₱38.35000 | ₱383.50 |
| 50 | ₱33.26460 | ₱1,663.23 |
| 100 | ₱32.17490 | ₱3,217.49 |
| 500 | ₱26.42948 | ₱13,214.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.20469 | ₱24,204.69 |
| 2,000 | ₱23.76939 | ₱47,538.78 |
| 3,000 | ₱23.51868 | ₱70,556.04 |
| 5,000 | ₱23.25535 | ₱116,276.75 |
| 7,000 | ₱22.79115 | ₱159,538.05 |
| 10,000 | ₱22.32988 | ₱223,298.80 |
| 12,000 | ₱22.25885 | ₱267,106.20 |
| 24,000 | ₱21.61082 | ₱518,659.68 |
| 25,000 | ₱21.57628 | ₱539,407.00 |

