


1812GC472KAT1A | |
|---|---|
DigiKey Part Number | 478-3003-2-ND - Tape & Reel (TR) 478-3003-1-ND - Cut Tape (CT) 478-3003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC472KAT1A |
Description | CAP CER 4700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC472KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC472KAT2A | KYOCERA AVX | 1,552 | 478-KGM43FR73D472KVCT-ND | ₱8.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱37.93300 | ₱379.33 |
| 50 | ₱29.45340 | ₱1,472.67 |
| 100 | ₱26.85110 | ₱2,685.11 |
| 500 | ₱22.45154 | ₱11,225.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱21.09082 | ₱21,090.82 |
| 2,000 | ₱19.97069 | ₱39,941.38 |
| 3,000 | ₱19.40973 | ₱58,229.19 |
| 5,000 | ₱18.78791 | ₱93,939.55 |
| 7,000 | ₱18.42443 | ₱128,971.01 |
| 10,000 | ₱18.07485 | ₱180,748.50 |

