1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812HC102KAT1A

DigiKey Part Number
478-3006-2-ND - Tape & Reel (TR)
478-3006-1-ND - Cut Tape (CT)
478-3006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC102KAT1A
Description
CAP CER 1000PF 3KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812HC102KAT1A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812HC102KAT2AKYOCERA AVX13,016478-KGM43FR73U102KVCT-ND₱29.18000Parametric Equivalent
CC1812KKX7REBB102YAGEO107311-4568-1-ND₱83.97000Direct
HV1812Y102KXHARHVVishay Vitramon4,569720-HV1812Y102KXHARHVCT-ND₱114.19000Direct
CHV1812N3K0102KXTCal-Chip Electronics, Inc.2504713-CHV1812N3K0102KXTCT-ND₱23.22000Parametric Equivalent
In-Stock: 29,329
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.62700₱176.27
50₱13.16060₱658.03
100₱11.78490₱1,178.49
500₱9.46964₱4,734.82
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱8.75504₱8,755.04
2,000₱8.16699₱16,333.98
3,000₱7.87251₱23,617.53
5,000₱7.54618₱37,730.90
7,000₱7.35545₱51,488.15
10,000₱7.17208₱71,720.80
Manufacturers Standard Package