1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812HC102MAT2A

DigiKey Part Number
478-KGM43FR73U102MVTR-ND - Tape & Reel (TR)
478-KGM43FR73U102MVCT-ND - Cut Tape (CT)
478-KGM43FR73U102MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812HC102MAT2A
Description
CAP CER 1000PF 3KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱16.32921₱16,329.21
2,000₱14.03147₱28,062.94
3,000₱13.78186₱41,345.58
5,000₱13.71008₱68,550.40
7,000₱13.66690₱95,668.30
10,000₱13.44032₱134,403.20
12,000₱13.42009₱161,041.08
24,000₱13.22288₱317,349.12
25,000₱13.19821₱329,955.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱30.31100₱303.11
50₱23.28400₱1,164.20
100₱21.11640₱2,111.64
500₱17.46006₱8,730.03
Digi-Reel®
QuantityUnit PriceExt Price
1₱48.24000₱48.24
10₱29.23900₱292.39
50₱23.28400₱1,164.20
100₱21.11640₱2,111.64
500₱17.46006₱8,730.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.