
1812HC392KAZ1A | |
|---|---|
DigiKey Part Number | 478-5945-2-ND - Tape & Reel (TR) 478-5945-1-ND - Cut Tape (CT) 478-5945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC392KAZ1A |
Description | CAP CER 3900PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱82.18000 | ₱82.18 |
| 10 | ₱53.83300 | ₱538.33 |
| 50 | ₱42.60200 | ₱2,130.10 |
| 100 | ₱39.13030 | ₱3,913.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱37.69038 | ₱18,845.19 |
| 1,000 | ₱35.70737 | ₱35,707.37 |
| 1,500 | ₱34.71368 | ₱52,070.52 |
| 2,500 | ₱33.61264 | ₱84,031.60 |
| 3,500 | ₱32.96875 | ₱115,390.62 |
| 5,000 | ₱32.34958 | ₱161,747.90 |

