10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

1812SC103KAT1A

DigiKey Part Number
478-4735-2-ND - Tape & Reel (TR)
478-4735-1-ND - Cut Tape (CT)
478-4735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812SC103KAT1A
Description
CAP CER 10000PF 1.5KV X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812SC103KAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.181" L x 0.126" W (4.60mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,778
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱67.89000₱67.89
10₱39.54100₱395.41
50₱33.36000₱1,668.00
100₱31.21610₱3,121.61
500₱26.11624₱13,058.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱24.83235₱24,832.35
2,000₱23.57257₱47,145.14
3,000₱22.94144₱68,824.32
5,000₱22.57517₱112,875.85
Manufacturers Standard Package