


1825GC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-4670-2-ND - Tape & Reel (TR) 478-4670-1-ND - Cut Tape (CT) 478-4670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC103KAZ1A |
Description | CAP CER 10000PF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825GC103KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱108.97700 | ₱1,089.77 |
| 50 | ₱89.33700 | ₱4,466.85 |
| 100 | ₱83.26880 | ₱8,326.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱72.99996 | ₱36,499.98 |
| 1,000 | ₱69.81999 | ₱69,819.99 |
| 1,500 | ₱68.22723 | ₱102,340.85 |
| 2,500 | ₱66.46137 | ₱166,153.43 |
| 3,500 | ₱65.42895 | ₱229,001.33 |
| 5,000 | ₱64.43548 | ₱322,177.40 |

