


1825HC103KAZ1A | |
|---|---|
DigiKey Part Number | 478-5938-2-ND - Tape & Reel (TR) 478-5938-1-ND - Cut Tape (CT) 478-5938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825HC103KAZ1A |
Description | CAP CER 10000PF 3KV X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825HC103KAZ1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.134" (3.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱165.55000 | ₱165.55 |
| 10 | ₱114.45500 | ₱1,144.55 |
| 50 | ₱94.04140 | ₱4,702.07 |
| 100 | ₱87.72910 | ₱8,772.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱77.05770 | ₱38,528.85 |
| 1,000 | ₱73.75327 | ₱73,753.27 |
| 1,500 | ₱72.09837 | ₱108,147.56 |
| 2,500 | ₱70.26400 | ₱175,660.00 |
| 3,500 | ₱69.19115 | ₱242,169.02 |
| 5,000 | ₱68.15891 | ₱340,794.55 |

