
22203C226M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF55CR71E226MVTR-ND - Tape & Reel (TR) 478-KAF55CR71E226MVCT-ND - Cut Tape (CT) 478-KAF55CR71E226MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22203C226M4Z2A |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱143.52000 | ₱143.52 |
| 10 | ₱97.90000 | ₱979.00 |
| 50 | ₱79.80900 | ₱3,990.45 |
| 100 | ₱74.23500 | ₱7,423.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱73.58950 | ₱36,794.75 |
| 1,000 | ₱70.39167 | ₱70,391.67 |
| 1,500 | ₱68.78938 | ₱103,184.07 |
| 2,500 | ₱67.01376 | ₱167,534.40 |
| 3,500 | ₱65.97527 | ₱230,913.44 |
| 5,000 | ₱64.97620 | ₱324,881.00 |

