
2220SC473KAT1A | |
|---|---|
DigiKey Part Number | 478-5927-2-ND - Tape & Reel (TR) 478-5927-1-ND - Cut Tape (CT) 478-5927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220SC473KAT1A |
Description | CAP CER 0.047UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220SC473KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱320.97000 | ₱320.97 |
| 10 | ₱232.84100 | ₱2,328.41 |
| 50 | ₱197.65840 | ₱9,882.92 |
| 100 | ₱186.77260 | ₱18,677.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱168.80162 | ₱84,400.81 |
| 1,000 | ₱163.08423 | ₱163,084.23 |
| 1,500 | ₱160.22007 | ₱240,330.10 |
| 2,500 | ₱157.04478 | ₱392,611.95 |
| 3,500 | ₱155.18747 | ₱543,156.15 |

