
245804034000829+ | |
|---|---|
DigiKey Part Number | 478-245804034000829+TR-ND - Tape & Reel (TR) 478-245804034000829+CT-ND - Cut Tape (CT) 478-245804034000829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 245804034000829+ |
Description | RECPT - 0.4MM PITCH - 34 POS - 0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.033" (0.84mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱40.73200 | ₱407.32 |
| 100 | ₱34.62830 | ₱3,462.83 |
| 500 | ₱30.90646 | ₱15,453.23 |
| 1,000 | ₱29.43021 | ₱29,430.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.23519 | ₱81,705.57 |
| 6,000 | ₱25.93561 | ₱155,613.66 |
| 9,000 | ₱25.20454 | ₱226,840.86 |
| 15,000 | ₱24.31303 | ₱364,695.45 |
| 21,000 | ₱23.74327 | ₱498,608.67 |

