
4115302470 | |
|---|---|
DigiKey Part Number | 478-4115302470-ND |
Manufacturer | |
Manufacturer Product Number | 4115302470 |
Description | POTENTIOMETRIC-ANGLE-SENSOR 125D |
Customer Reference | |
Detailed Description | Sensor Angle Slotted Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | 0° ~ 94° | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | Slotted Shaft | |
Linearity | ±2% | |
Resistance | 4.15 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 130°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,586.26000 | ₱2,586.26 |
| 5 | ₱2,380.21400 | ₱11,901.07 |
| 20 | ₱2,233.21450 | ₱44,664.29 |

