
531Z104KT16T | |
|---|---|
DigiKey Part Number | 478-531Z104KT16TTR-ND - Tape & Reel (TR) 478-531Z104KT16TCT-ND - Cut Tape (CT) 478-531Z104KT16TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 531Z104KT16T |
Description | CAP CER 0.1UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.26000 | ₱151.26 |
| 10 | ₱103.67700 | ₱1,036.77 |
| 50 | ₱84.77540 | ₱4,238.77 |
| 100 | ₱78.93950 | ₱7,893.95 |
| 500 | ₱69.06490 | ₱34,532.45 |
| 1,000 | ₱66.00701 | ₱66,007.01 |
| 2,500 | ₱63.93574 | ₱159,839.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱17.71744 | ₱265,761.60 |
| 30,000 | ₱17.19316 | ₱515,794.80 |

