Image for 589296002001997 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

589296002001997

DigiKey Part Number
478-589296002001997TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
589296002001997
Description
CONN WIR POKE-IN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Individual Wires Connector Poke-In 18 AWG Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Individual Wires
Number of Positions
2
Cable Pitch
-
Board-Side Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Cable Termination
Poke-In
Wire Gauge
18 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱22.29269₱89,170.76