
589296002001998 | |
|---|---|
DigiKey Part Number | 478-589296002001998TR-ND - Tape & Reel (TR) 478-589296002001998CT-ND - Cut Tape (CT) 478-589296002001998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 589296002001998 |
Description | CONN WIR POKE-IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Poke-In 18 AWG Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Cable Termination | Poke-In | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱55.73900 | ₱557.39 |
| 100 | ₱47.37200 | ₱4,737.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱42.95193 | ₱17,180.77 |
| 800 | ₱40.90118 | ₱32,720.94 |
| 1,200 | ₱39.74714 | ₱47,696.57 |
| 2,000 | ₱38.34008 | ₱76,680.16 |
| 2,800 | ₱37.44100 | ₱104,834.80 |
| 4,000 | ₱36.51085 | ₱146,043.40 |
| 10,000 | ₱34.22684 | ₱342,268.40 |

