
600L180JT200T | |
|---|---|
DigiKey Part Number | 1284-1911-2-ND - Tape & Reel (TR) 1284-1911-1-ND - Cut Tape (CT) 1284-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L180JT200T |
Description | CAP CER 18PF 200V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L180JT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱86.94000 | ₱86.94 |
| 10 | ₱57.28700 | ₱572.87 |
| 50 | ₱45.48420 | ₱2,274.21 |
| 100 | ₱41.83390 | ₱4,183.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱35.67402 | ₱17,837.01 |
| 1,000 | ₱33.76723 | ₱33,767.23 |
| 1,500 | ₱32.81245 | ₱49,218.67 |
| 2,500 | ₱31.75444 | ₱79,386.10 |
| 3,500 | ₱31.13580 | ₱108,975.30 |
| 5,000 | ₱30.54046 | ₱152,702.30 |

