18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600L180JT200T

DigiKey Part Number
1284-1911-2-ND - Tape & Reel (TR)
1284-1911-1-ND - Cut Tape (CT)
1284-1911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
600L180JT200T
Description
CAP CER 18PF 200V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 pF ±5% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
600L180JT200T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,236
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱73.25000₱73.25
10₱47.52100₱475.21
50₱37.34980₱1,867.49
100₱34.21150₱3,421.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱28.91868₱14,459.34
1,000₱27.28105₱27,281.05
1,500₱26.46085₱39,691.28
2,500₱25.55219₱63,880.47
3,500₱25.02104₱87,573.64
5,000₱24.50995₱122,549.75
Manufacturers Standard Package